
131-3701-306 | |
|---|---|
DigiKey Part Number | J473-ND |
Manufacturer | |
Manufacturer Product Number | 131-3701-306 |
Description | CONN SMB JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 131-3701-306 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Jack, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B51-053-0000220 | ITT Cannon, LLC | 1 136 | 1003-1033-ND | 221,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,99000 Kč | 111,99 Kč |
| 10 | 95,14300 Kč | 951,43 Kč |
| 25 | 89,16960 Kč | 2 229,24 Kč |
| 50 | 84,90700 Kč | 4 245,35 Kč |
| 100 | 80,85470 Kč | 8 085,47 Kč |
| 250 | 75,79224 Kč | 18 948,06 Kč |
| 500 | 72,17588 Kč | 36 087,94 Kč |
| 1 000 | 68,73389 Kč | 68 733,89 Kč |
| 2 500 | 64,43540 Kč | 161 088,50 Kč |
| Unit Price without VAT: | 111,99000 Kč |
|---|---|
| Unit Price with VAT: | 135,50790 Kč |

