
127-0801-201 | |
|---|---|
DigiKey Part Number | 24-127-0801-201-ND |
Manufacturer | |
Manufacturer Product Number | 127-0801-201 |
Description | SMP FEMALE PCB MOUNT CONNECTOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Receptacle, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,17000 Kč | 352,17 Kč |
| 10 | 299,35200 Kč | 2 993,52 Kč |
| 25 | 280,60480 Kč | 7 015,12 Kč |
| 50 | 267,21300 Kč | 13 360,65 Kč |
| 100 | 254,46080 Kč | 25 446,08 Kč |
| 250 | 238,54364 Kč | 59 635,91 Kč |
| 500 | 227,16992 Kč | 113 584,96 Kč |
| Unit Price without VAT: | 352,17000 Kč |
|---|---|
| Unit Price with VAT: | 426,12570 Kč |



