2406857-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2406857-1
TE Connectivity Blind-Mate Coaxial Products | Datasheet Preview

2406857-1

DigiKey Part Number
17-2406857-1-ND
Manufacturer
Manufacturer Product Number
2406857-1
Description
SMP FEMALE S/T FOR PCB MOUNT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMP Connector Receptacle, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
2406857-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 125°C
Voltage Rating
175 V
Mating Cycles
100
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 364
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1319,75000 Kč319,75 Kč
10271,77700 Kč2 717,77 Kč
25254,74720 Kč6 368,68 Kč
50242,58440 Kč12 129,22 Kč
100231,01110 Kč23 101,11 Kč
300213,79293 Kč64 137,88 Kč
500206,31484 Kč103 157,42 Kč
Manufacturers Standard Package
Unit Price without VAT:319,75000 Kč
Unit Price with VAT:386,89750 Kč