
108-0750-002 | |
|---|---|
DigiKey Part Number | J10496-ND |
Manufacturer | |
Manufacturer Product Number | 108-0750-002 |
Description | CONN BANANA PLUG SLDR LUG SILVER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Solder Lug Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Panel Mount | |
Termination | Solder Lug | |
Insulation | Non-Insulated | |
Features | Terminal Ring | |
Color | Silver | |
Wire Gauge | - | |
Contact Finish | Nickel | |
Contact Material | Silver (Ag) | |
Body Material | Brass | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,36000 Kč | 205,36 Kč |
| 10 | 174,49300 Kč | 1 744,93 Kč |
| 25 | 163,54920 Kč | 4 088,73 Kč |
| 50 | 155,74220 Kč | 7 787,11 Kč |
| 100 | 148,30680 Kč | 14 830,68 Kč |
| 250 | 139,02692 Kč | 34 756,73 Kč |
| 500 | 132,39658 Kč | 66 198,29 Kč |
| 1 000 | 126,08438 Kč | 126 084,38 Kč |
| Unit Price without VAT: | 205,36000 Kč |
|---|---|
| Unit Price with VAT: | 248,48560 Kč |



