
108-0740-102 | |
|---|---|
DigiKey Part Number | J10138-ND |
Manufacturer | |
Manufacturer Product Number | 108-0740-102 |
Description | CONN BANANA JACK THRD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Threaded, External (Nut) |
Datasheet | Datasheet |
EDA/CAD Models | 108-0740-102 Models |
Category | Termination Threaded, External (Nut) |
Manufacturer Cinch Connectivity Solutions Johnson | Insulation Non-Insulated |
Packaging Bulk | Wire Gauge 12 AWG |
Part Status Active | Contact Finish Nickel |
Type Banana Jack | Contact Material Brass |
Gender Female | Body Material Brass, Nickel Plating |
Plug/Mating Plug Diameter Standard Banana | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6095 | Keystone Electronics | 17 425 | 36-6095-ND | 34,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,18000 Kč | 155,18 Kč |
| 10 | 131,95100 Kč | 1 319,51 Kč |
| 25 | 123,67000 Kč | 3 091,75 Kč |
| 50 | 117,76520 Kč | 5 888,26 Kč |
| 100 | 112,14400 Kč | 11 214,40 Kč |
| 300 | 103,78120 Kč | 31 134,36 Kč |
| 500 | 100,10964 Kč | 50 054,82 Kč |
| 1 000 | 95,33596 Kč | 95 335,96 Kč |
| Unit Price without VAT: | 155,18000 Kč |
|---|---|
| Unit Price with VAT: | 187,76780 Kč |






