Banana Plug Connector Standard Banana Solderless Violet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

108-0312-001

DigiKey Part Number
J345-ND
Manufacturer
Manufacturer Product Number
108-0312-001
Description
CONN BANANA PLUG SLDRLESS VIOLET
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Banana Plug Connector Standard Banana Solderless Violet
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Non-Mating End Insulated
Manufacturer
Cinch Connectivity Solutions Johnson
Color
Violet
Packaging
Bulk
Wire Gauge
16 AWG
Part Status
Active
Contact Finish
Nickel
Type
Banana Plug
Contact Material
Brass
Gender
Male
Body Material
Polyamide (PA66), Nylon 6/6
Plug/Mating Plug Diameter
Standard Banana
Operating Temperature
-55°C ~ 85°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Termination
Solderless
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 629
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
173,20000 Kč73,20 Kč
1062,19100 Kč621,91 Kč
2558,27880 Kč1 456,97 Kč
5055,49640 Kč2 774,82 Kč
10052,84580 Kč5 284,58 Kč
25049,53600 Kč12 384,00 Kč
50047,17180 Kč23 585,90 Kč
1 00044,92150 Kč44 921,50 Kč
2 50042,11159 Kč105 278,98 Kč
Manufacturers Standard Package
Unit Price without VAT:73,20000 Kč
Unit Price with VAT:88,57200 Kč