Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MCZ-1000-2-CA012 | |
|---|---|
DigiKey Part Number | CI1043-ND |
Manufacturer | |
Manufacturer Product Number | MCZ-1000-2-CA012 |
Description | CBL ASSY D-SUB 25P M TO MALE 12' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 25 pos Male to Male; Rectangular 09 pos Male to Male 12.00' (3.66m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cicoil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | D-Sub 25 pos Male to Male; Rectangular 09 pos Male to Male | |
Length | 12.00' (3.66m) | |
Cable Type | Flat | |
Color | Blue, Yellow | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 429,60000 Kč | 17 429,60 Kč |
| Unit Price without VAT: | 17 429,60000 Kč |
|---|---|
| Unit Price with VAT: | 21 089,81600 Kč |



