Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCP-2000-2-CA012 | |
|---|---|
DigiKey Part Number | 1233-MCP-2000-2-CA012-ND |
Manufacturer | |
Manufacturer Product Number | MCP-2000-2-CA012 |
Description | CBL ASSY D-SUB 25P M TO MALE 12' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 25 pos Male to Male; Rectangular 09 pos Male to Male 12.00' (3.66m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cicoil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | D-Sub 25 pos Male to Male; Rectangular 09 pos Male to Male | |
Length | 12.00' (3.66m) | |
Cable Type | Flat | |
Color | Clear | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 337,48000 Kč | 19 337,48 Kč |
| Unit Price without VAT: | 19 337,48000 Kč |
|---|---|
| Unit Price with VAT: | 23 398,35080 Kč |


