cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC-501

DigiKey Part Number
1233-DC-501-ND
Manufacturer
Manufacturer Product Number
DC-501
Description
Inerconnect Cable Assemblies
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cicoil
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.00' (914.4mm)
Shielding
Shielded
Color
Clear
Features
Molded Plugs
Style
Cat5e, Waterproof
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
28568,71821 Kč15 924,11 Kč
Unit Price without VAT:568,71821 Kč
Unit Price with VAT:688,14903 Kč