


DC-500 | |
|---|---|
DigiKey Part Number | CI100-200-ND |
Manufacturer | |
Manufacturer Product Number | DC-500 |
Description | CBL RIBN 8COND CLEAR 200' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Clear 8 (4 Pair Twisted) Conductors Flat Twin Axial 200.0' (60.96m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Twin Axial | |
Number of Conductors | 8 (4 Pair Twisted) | |
Pitch | - | |
Length | 200.0' (60.96m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | - | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | 0.130" (3.30mm) | |
Ribbon Width | 0.450" (11.43mm) | |
Jacket (Insulation) Material | Flexx-Sil™ | |
Voltage | 30 V | |
Operating Temperature | -65°C ~ 260°C | |
Ratings | UL E324413, CE | |
Features | - | |
Conductor Material | - | |
Insulation Resistance | 108Ohm | |
First Conductor Mark | - | |
Current Rating (Amps) | 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101 813,00000 Kč | 101 813,00 Kč |
| Unit Price without VAT: | 101 813,00000 Kč |
|---|---|
| Unit Price with VAT: | 123 193,73000 Kč |


