Flat Ribbon Cable Clear 8 (4 Pair Twisted) Conductors Flat Twin Axial 50.0' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat Ribbon Cable Clear 8 (4 Pair Twisted) Conductors Flat Twin Axial 50.0' (15.24m)
Cicoil and Harsh Environments

DC-500

DigiKey Part Number
CI100-50-ND
Manufacturer
Manufacturer Product Number
DC-500
Description
CBL RIBN 8COND CLEAR 50'
Customer Reference
Detailed Description
Flat Ribbon Cable Clear 8 (4 Pair Twisted) Conductors Flat Twin Axial 50.0' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Flat Twin Axial
Number of Conductors
8 (4 Pair Twisted)
Pitch
-
Length
50.0' (15.24m)
Wire Gauge
30 AWG
Conductor Strand
-
Shielding
Shielded
Jacket Color
Ribbon Thickness
0.130" (3.30mm)
Ribbon Width
0.450" (11.43mm)
Jacket (Insulation) Material
Flexx-Sil™
Voltage
30 V
Operating Temperature
-65°C ~ 260°C
Ratings
UL E324413, CE
Features
-
Conductor Material
-
Insulation Resistance
108Ohm
First Conductor Mark
-
Current Rating (Amps)
3 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 8COND CLEAR 25'
In-Stock: 0
Unit Price:
CBL RIBN 8COND CLEAR 10'
In-Stock: 0
Unit Price:
CBL RIBN 8COND CLEAR 5'
In-Stock: 0
Unit Price:
CBL RIBN 8COND CLEAR 200'
In-Stock: 0
Unit Price: 101 813,00000 Kč