
CL-1000-M-CA012 | |
|---|---|
DigiKey Part Number | 1233-CL-1000-M-CA012-ND |
Manufacturer | |
Manufacturer Product Number | CL-1000-M-CA012 |
Description | CABLE ASSY HD26 SHLD CLEAR 3.66M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD26 Clear 12.00' (3.66m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cicoil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | HD26 | |
Number of Positions | 26 | |
Length | 12.00' (3.66m) | |
Shielding | Shielded | |
Color | Clear | |
Usage | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 282,58000 Kč | 23 282,58 Kč |
| Unit Price without VAT: | 23 282,58000 Kč |
|---|---|
| Unit Price with VAT: | 28 171,92180 Kč |



