Image for CL-1000-M-CA006 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL-1000-M-CA006

DigiKey Part Number
1233-CL-1000-M-CA006-ND
Manufacturer
Manufacturer Product Number
CL-1000-M-CA006
Description
CABLE ASSY HD26 SHLD CLEAR 1.83M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly HD26 Clear 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cicoil
Series
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Receptacle, Female Sockets
Type
HD26
Number of Positions
26
Length
6.00' (1.83m)
Shielding
Shielded
Color
Clear
Usage
-
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
214 810,31000 Kč29 620,62 Kč
Unit Price without VAT:14 810,31000 Kč
Unit Price with VAT:17 920,47510 Kč