30 AWG Hook-Up Wire Clear 10kV 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 AWG Hook-Up Wire Clear 10kV 1000.0' (304.8m)
Cicoil and Harsh Environments

969M101-30-1

DigiKey Part Number
CI30B-1000-ND
Manufacturer
Manufacturer Product Number
969M101-30-1
Description
HOOK-UP 30AWG 10KV CLEAR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 AWG Hook-Up Wire Clear 10kV 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.210" (5.33mm)
Jacket (Insulation) Thickness
-
Length
1000.0' (304.8m)
Voltage
10kV
Operating Temperature
-65°C ~ 165°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00057,11708 Kč57 117,08 Kč
Manufacturers Standard Package
Unit Price without VAT:57,11708 Kč
Unit Price with VAT:69,11167 Kč
Alternate Length
HOOK-UP 30AWG 10KV CLEAR 100'
In-Stock: 0
Unit Price:
HOOK-UP 30AWG 10KV CLEAR FEET
In-Stock: 975
Unit Price: 126,62000 Kč