30 AWG Hook-Up Wire Clear 10kV Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

969M101-30-1

DigiKey Part Number
1233-969M101-30-1-DS-ND
Manufacturer
Manufacturer Product Number
969M101-30-1
Description
HOOK-UP 30AWG 10KV CLEAR FEET
Customer Reference
Detailed Description
30 AWG Hook-Up Wire Clear 10kV Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.210" (5.33mm)
Jacket (Insulation) Thickness
-
Length
Enter Number of Feet in Order Quantity
Voltage
10kV
Operating Temperature
-65°C ~ 165°C
Jacket Color
Ratings
-
Features
-
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 975
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1126,62000 Kč126,62 Kč
5113,09600 Kč565,48 Kč
10107,69900 Kč1 076,99 Kč
25100,89120 Kč2 522,28 Kč
5095,99020 Kč4 799,51 Kč
10091,29090 Kč9 129,09 Kč
Manufacturers Standard Package
Unit Price without VAT:126,62000 Kč
Unit Price with VAT:153,21020 Kč
Alternate Length
HOOK-UP 30AWG 10KV CLEAR
In-Stock: 0
Unit Price: 64,67384 Kč
HOOK-UP 30AWG 10KV CLEAR 100'
In-Stock: 0
Unit Price: