


969M101-22-2 | |
|---|---|
DigiKey Part Number | CI22C-1000-ND |
Manufacturer | |
Manufacturer Product Number | 969M101-22-2 |
Description | CBL RIBN 2COND FLAT CLEAR 1000' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Clear 2 Conductors Flat Cable 1000' (304.80m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 2 | |
Pitch | - | |
Length | 1000' (304.80m) | |
Wire Gauge | 22 AWG | |
Conductor Strand | - | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.110" (2.79mm) | |
Ribbon Width | 0.180" (4.57mm) | |
Jacket (Insulation) Material | Flexx-Sil™ | |
Voltage | 18 kV | |
Operating Temperature | -65°C ~ 165°C | |
Ratings | UL E324413, CE | |
Features | Hi-Flex | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 200MOhm | |
First Conductor Mark | - | |
Current Rating (Amps) | 11 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 57,11708 Kč | 57 117,08 Kč |
| Unit Price without VAT: | 57,11708 Kč |
|---|---|
| Unit Price with VAT: | 69,11167 Kč |


