Flat Ribbon Cable Clear 2 Conductors Flat Cable Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

969M101-22-2

DigiKey Part Number
1233-969M101-22-2-DS-ND
Manufacturer
Manufacturer Product Number
969M101-22-2
Description
CBL RIBN 2COND CABLE CLEAR FEET
Customer Reference
Detailed Description
Flat Ribbon Cable Clear 2 Conductors Flat Cable Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Discontinued at DigiKey
Cable Type
Flat Cable
Number of Conductors
2
Pitch
-
Length
Enter Number of Feet in Order Quantity
Wire Gauge
22 AWG
Conductor Strand
-
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.110" (2.79mm)
Ribbon Width
0.180" (4.57mm)
Jacket (Insulation) Material
Flexx-Sil™
Voltage
18 kV
Operating Temperature
-65°C ~ 260°C
Ratings
UL E324413, CE
Features
Hi-Flex
Conductor Material
Copper, Tinned
Insulation Resistance
200MOhm
First Conductor Mark
-
Current Rating (Amps)
11 A
Spool Size
1000' (304.80m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
25063,28796 Kč15 821,99 Kč
Unit Price without VAT:63,28796 Kč
Unit Price with VAT:76,57843 Kč
Alternate Length
CBL RIBN 2COND FLAT CLEAR 1000'
In-Stock: 0
Unit Price: 57,11708 Kč