Flat Ribbon Cable Clear 2 Conductors Flat Cable Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

969M101-20-2

DigiKey Part Number
1233-969M101-20-2-DS-ND
Manufacturer
Manufacturer Product Number
969M101-20-2
Description
CBL RIBN 2COND CABLE CLEAR FEET
Customer Reference
Detailed Description
Flat Ribbon Cable Clear 2 Conductors Flat Cable Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Discontinued at DigiKey
Cable Type
Flat Cable
Number of Conductors
2
Pitch
-
Length
Enter Number of Feet in Order Quantity
Wire Gauge
20 AWG
Conductor Strand
-
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.120" (3.05mm)
Ribbon Width
0.200" (5.08mm)
Jacket (Insulation) Material
Flexx-Sil™
Voltage
18 kV
Operating Temperature
-65°C ~ 260°C
Ratings
UL E324413, CE
Features
Hi-Flex
Conductor Material
Copper, Tinned
Insulation Resistance
200MOhm
First Conductor Mark
-
Current Rating (Amps)
13 A
Spool Size
1000' (304.80m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 922
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
193,86000 Kč93,86 Kč
583,78200 Kč418,91 Kč
1079,77100 Kč797,71 Kč
2574,74440 Kč1 868,61 Kč
5071,12440 Kč3 556,22 Kč
10067,65770 Kč6 765,77 Kč
Manufacturers Standard Package
Unit Price without VAT:93,86000 Kč
Unit Price with VAT:113,57060 Kč
Alternate Length
CBL RIBN 2COND FLAT CLEAR 1000'
In-Stock: 0
Unit Price: 57,11708 Kč
CBL RIBN 2COND FLAT CLEAR 100'
In-Stock: 1
Unit Price: 4 523,60000 Kč