969M101-XX-X.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

969M101-18-1

DigiKey Part Number
1233-969M101-18-1-DS-ND
Manufacturer
Manufacturer Product Number
969M101-18-1
Description
HOOK-UP 18AWG 42KV CLEAR FEET
Customer Reference
Detailed Description
18 AWG Hook-Up Wire Clear 42kV Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.250" (6.35mm)
Jacket (Insulation) Thickness
-
Length
Enter Number of Feet in Order Quantity
Voltage
42kV
Operating Temperature
-65°C ~ 165°C
Jacket Color
Ratings
-
Features
-
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP 18AWG 42KV CLEAR
In-Stock: 1000
Unit Price: 83,46978 Kč
HOOK-UP 18AWG 42KV CLEAR 100'
In-Stock: 0
Unit Price: