


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | Flat Cable | |
Number of Conductors | 2 | |
Pitch | - | |
Length | 100.0' (30.48m) | |
Wire Gauge | 16 AWG | |
Conductor Strand | - | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.150" (3.81mm) | |
Ribbon Width | 0.260" (6.60mm) | |
Jacket (Insulation) Material | Flexx-Sil™ | |
Voltage | 20 kV | |
Operating Temperature | -65°C ~ 165°C | |
Ratings | UL E324413, CE | |
Features | Hi-Flex | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 200MOhm | |
First Conductor Mark | - | |
Current Rating (Amps) | 26 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 986,74000 Kč | 5 986,74 Kč |
| 5 | 5 321,52400 Kč | 26 607,62 Kč |
| Unit Price without VAT: | 5 986,74000 Kč |
|---|---|
| Unit Price with VAT: | 7 243,95540 Kč |


