


969M101-16-2 | |
|---|---|
DigiKey Part Number | CI16C-1000-ND 1233-969M101-16-2-DS-ND |
Manufacturer | |
Manufacturer Product Number | 969M101-16-2 |
Description | CBL RIBN 2COND FLAT CLEAR 1000' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Clear 2 Conductors Flat Cable 1000' (304.80m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 2 | |
Pitch | - | |
Length | 1000' (304.80m) | |
Wire Gauge | 16 AWG | |
Conductor Strand | - | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.150" (3.81mm) | |
Ribbon Width | 0.260" (6.60mm) | |
Jacket (Insulation) Material | Flexx-Sil™ | |
Voltage | 20 kV | |
Operating Temperature | -65°C ~ 165°C | |
Ratings | UL E324413, CE | |
Features | Hi-Flex | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 200MOhm | |
First Conductor Mark | - | |
Current Rating (Amps) | 26 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 97,01076 Kč | 97 010,76 Kč |
| Unit Price without VAT: | 97,01076 Kč |
|---|---|
| Unit Price with VAT: | 117,38302 Kč |



