Flat Ribbon Cable Clear 20 Conductors 0.025" (0.64mm) Flat Cable Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

482W101-20-250

DigiKey Part Number
1233-482W101-20-250-DS-ND
Manufacturer
Manufacturer Product Number
482W101-20-250
Description
CBL RIBN 20COND 0.025 CLEAR FEET
Customer Reference
Detailed Description
Flat Ribbon Cable Clear 20 Conductors 0.025" (0.64mm) Flat Cable Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Discontinued at DigiKey
Cable Type
Flat Cable
Number of Conductors
20
Pitch
Length
Enter Number of Feet in Order Quantity
Wire Gauge
30 AWG
Conductor Strand
-
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.026" (0.66mm)
Ribbon Width
0.500" (12.70mm)
Jacket (Insulation) Material
-
Voltage
300 V
Operating Temperature
-65°C ~ 260°C
Ratings
-
Features
-
Conductor Material
Copper, Bare
Insulation Resistance
-
First Conductor Mark
-
Current Rating (Amps)
200 mA
Spool Size
250.0' (76.20m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 20COND 0.025 CLEAR 250'
In-Stock: 0
Unit Price: 67,39184 Kč
CBL RIBN 20COND 0.025 CLEAR 5'
In-Stock: 0
Unit Price:
CBL RIBN 20COND 0.025 CLEAR 50'
In-Stock: 0
Unit Price:
CBL RIBN 20COND 0.025 CLEAR 100'
In-Stock: 0
Unit Price: