
482W101-16-250 | |
---|---|
DigiKey Part Number | 1233-482W101-16-250-DS-ND |
Manufacturer | |
Manufacturer Product Number | 482W101-16-250 |
Description | CBL RIBN 16COND 0.025 CLEAR FEET |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Clear 16 Conductors 0.025" (0.64mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Flat Cable | |
Number of Conductors | 16 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 30 AWG | |
Conductor Strand | - | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.026" (0.66mm) | |
Ribbon Width | 0.400" (10.16mm) | |
Jacket (Insulation) Material | - | |
Voltage | 300 V | |
Operating Temperature | -65°C ~ 260°C | |
Ratings | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Insulation Resistance | - | |
First Conductor Mark | - | |
Current Rating (Amps) | 200 mA | |
Spool Size | 250.0' (76.20m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 116,86000 Kč | 116,86 Kč |
2 | 106,13000 Kč | 212,26 Kč |
3 | 100,26333 Kč | 300,79 Kč |
5 | 93,31800 Kč | 466,59 Kč |
7 | 88,97429 Kč | 622,82 Kč |
10 | 84,59100 Kč | 845,91 Kč |
25 | 74,27160 Kč | 1 856,79 Kč |
50 | 67,30180 Kč | 3 365,09 Kč |
100 | 61,01110 Kč | 6 101,11 Kč |
Unit Price without VAT: | 116,86000 Kč |
---|---|
Unit Price with VAT: | 141,40060 Kč |



