
482W101-16-250 | |
|---|---|
DigiKey Part Number | CI1054-250-ND 1233-482W101-16-250-DS-ND |
Manufacturer | |
Manufacturer Product Number | 482W101-16-250 |
Description | CBL RIBN 16COND 0.025 CLEAR 250' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Clear 16 Conductors 0.025" (0.64mm) Flat Cable 250.0' (76.20m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 16 | |
Pitch | ||
Length | 250.0' (76.20m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | - | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.026" (0.66mm) | |
Ribbon Width | 0.400" (10.16mm) | |
Jacket (Insulation) Material | - | |
Voltage | 300 V | |
Operating Temperature | -65°C ~ 260°C | |
Ratings | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Insulation Resistance | - | |
First Conductor Mark | - | |
Current Rating (Amps) | 200 mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 59,58896 Kč | 14 897,24 Kč |
| Unit Price without VAT: | 59,58896 Kč |
|---|---|
| Unit Price with VAT: | 72,10264 Kč |




