


310J101-40 | |
|---|---|
DigiKey Part Number | CI40N-500-ND 1233-310J101-40-DS-ND |
Manufacturer | |
Manufacturer Product Number | 310J101-40 |
Description | CBL RIBN 40COND 0.05 CLEAR FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Clear 40 Conductors 0.050" (1.27mm) Flat Cable 500.0' (152.40m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 40 | |
Pitch | ||
Length | 500.0' (152.40m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | - | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 2.000" (50.80mm) | |
Jacket (Insulation) Material | Flexx-Sil™ | |
Voltage | 450 V | |
Operating Temperature | -65°C ~ 260°C | |
Ratings | UL E324413, CE | |
Features | - | |
Conductor Material | Copper, Bare | |
Insulation Resistance | 200MOhm | |
First Conductor Mark | - | |
Current Rating (Amps) | 5 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 120,73094 Kč | 60 365,47 Kč |
| 1 000 | 109,93629 Kč | 109 936,29 Kč |
| 1 500 | 104,99000 Kč | 157 485,00 Kč |
| Unit Price without VAT: | 120,73094 Kč |
|---|---|
| Unit Price with VAT: | 146,08444 Kč |



