Flat Ribbon Cable Clear 26 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

310J101-26

DigiKey Part Number
1233-310J101-26-DS-ND
Manufacturer
Manufacturer Product Number
310J101-26
Description
CBL RIBN 26COND 0.05 CLEAR FEET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Clear 26 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
26
Pitch
Length
Enter Number of Feet in Order Quantity
Wire Gauge
28 AWG
Conductor Strand
-
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
1.300" (33.02mm)
Jacket (Insulation) Material
Flexx-Sil™
Voltage
450 V
Operating Temperature
-65°C ~ 260°C
Ratings
UL E324413, CE
Features
-
Conductor Material
Copper, Bare
Insulation Resistance
200MOhm
First Conductor Mark
-
Current Rating (Amps)
5 A
Spool Size
500.0' (152.40m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 695
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1213,87000 Kč213,87 Kč
5170,67400 Kč853,37 Kč
10154,67500 Kč1 546,75 Kč
25135,78080 Kč3 394,52 Kč
50123,06260 Kč6 153,13 Kč
100111,59030 Kč11 159,03 Kč
Manufacturers Standard Package
Unit Price without VAT:213,87000 Kč
Unit Price with VAT:258,78270 Kč
Alternate Length
CBL RIBN 26COND 0.05 CLEAR 500'
In-Stock: 500
Unit Price: 89,23096 Kč