
23003535-02 | |
---|---|
DigiKey Part Number | 2150-23003535-02-ND |
Manufacturer | |
Manufacturer Product Number | 23003535-02 |
Description | CONN RCPT MALE 3POS GOLD SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black, Yellow | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Cable Opening | - | |
Operating Temperature | -45°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Brass, Phosphor Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | Communication Systems, Industrial, Lighting, Marine |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 161,43000 Kč | 161,43 Kč |
10 | 137,18600 Kč | 1 371,86 Kč |
25 | 128,57960 Kč | 3 214,49 Kč |
50 | 122,44300 Kč | 6 122,15 Kč |
100 | 116,59590 Kč | 11 659,59 Kč |
250 | 109,29836 Kč | 27 324,59 Kč |
500 | 104,08502 Kč | 52 042,51 Kč |
1 000 | 99,12164 Kč | 99 121,64 Kč |
Unit Price without VAT: | 161,43000 Kč |
---|---|
Unit Price with VAT: | 195,33030 Kč |