
1IC03622051709 | |
|---|---|
DigiKey Part Number | 2150-1IC03622051709-ND |
Manufacturer | |
Manufacturer Product Number | 1IC03622051709 |
Description | CIRC CBL 5POS PLUG TO WIRE 1.64' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chogori Technologies Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Thermoplastic Polyurethane (TPU) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,80000 Kč | 220,80 Kč |
| 10 | 187,61600 Kč | 1 876,16 Kč |
| 25 | 175,86360 Kč | 4 396,59 Kč |
| 50 | 167,46480 Kč | 8 373,24 Kč |
| 100 | 159,47030 Kč | 15 947,03 Kč |
| 250 | 149,49192 Kč | 37 372,98 Kč |
| 500 | 142,36264 Kč | 71 181,32 Kč |
| 1 000 | 135,57622 Kč | 135 576,22 Kč |
| Unit Price without VAT: | 220,80000 Kč |
|---|---|
| Unit Price with VAT: | 267,16800 Kč |


