1IC03622051704
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1IC03622051704

DigiKey Part Number
2150-1IC03622051704-ND
Manufacturer
Manufacturer Product Number
1IC03622051704
Description
CIRC CBL 5POS PLUG TO WIRE 1.64'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 1.64' (500.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chogori Technologies Inc.
Series
Packaging
Box
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Female Sockets
1st Connector Number of Positions
5
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
-
1st Connector Orientation
-
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
1.64' (500.00mm)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Thermoplastic Polyurethane (TPU)
Color
Black
Shielding
Unshielded
Ingress Protection
IP66 - Dust Tight, Water Resistant
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 987
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1242,46000 Kč242,46 Kč
10206,05000 Kč2 060,50 Kč
25193,15240 Kč4 828,81 Kč
50183,92480 Kč9 196,24 Kč
100175,14910 Kč17 514,91 Kč
250164,18956 Kč41 047,39 Kč
500156,35998 Kč78 179,99 Kč
Unit Price without VAT:242,46000 Kč
Unit Price with VAT:293,37660 Kč