
1IC03622051502 | |
|---|---|
DigiKey Part Number | 2150-1IC03622051502-ND |
Manufacturer | |
Manufacturer Product Number | 1IC03622051502 |
Description | CIRC CBL 3POS PLUG TO WIRE 3.28' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chogori Technologies Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 655,56000 Kč | 655,56 Kč |
| 10 | 557,16100 Kč | 5 571,61 Kč |
| 25 | 522,27080 Kč | 13 056,77 Kč |
| 50 | 497,35440 Kč | 24 867,72 Kč |
| 120 | 467,58875 Kč | 56 110,65 Kč |
| 360 | 432,75594 Kč | 155 792,14 Kč |
| Unit Price without VAT: | 655,56000 Kč |
|---|---|
| Unit Price with VAT: | 793,22760 Kč |








