
1IC03622051402 | |
|---|---|
DigiKey Part Number | 2150-1IC03622051402-ND |
Manufacturer | |
Manufacturer Product Number | 1IC03622051402 |
Description | CIRC CBL 2POS PLUG TO WIRE 3.28' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chogori Technologies Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 2 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,45000 Kč | 392,45 Kč |
| 10 | 333,55300 Kč | 3 335,53 Kč |
| 25 | 312,66040 Kč | 7 816,51 Kč |
| 50 | 297,73900 Kč | 14 886,95 Kč |
| 150 | 275,54133 Kč | 41 331,20 Kč |
| 300 | 262,40360 Kč | 78 721,08 Kč |
| 600 | 249,89580 Kč | 149 937,48 Kč |
| Unit Price without VAT: | 392,45000 Kč |
|---|---|
| Unit Price with VAT: | 474,86450 Kč |



