
1IC03622051305 | |
|---|---|
DigiKey Part Number | 2150-1IC03622051305-ND |
Manufacturer | |
Manufacturer Product Number | 1IC03622051305 |
Description | CIRC CBL 2POS PLUG TO WIRE 1.64' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chogori Technologies Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 2 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black, Red | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,51000 Kč | 187,51 Kč |
| 10 | 159,33300 Kč | 1 593,33 Kč |
| 25 | 149,33760 Kč | 3 733,44 Kč |
| 50 | 142,21100 Kč | 7 110,55 Kč |
| 100 | 135,42240 Kč | 13 542,24 Kč |
| 300 | 125,32587 Kč | 37 597,76 Kč |
| Unit Price without VAT: | 187,51000 Kč |
|---|---|
| Unit Price with VAT: | 226,88710 Kč |










