Lead Free No-Clean, Water Soluble Wire Solder Sn42Bi57Ag1 (42/57/1) Spool, 0.35 oz (10g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WWSWLT.040 10G

DigiKey Part Number
315-WWSWLT.04010G-ND
Manufacturer
Manufacturer Product Number
WWSWLT.040 10G
Description
SN42/BI57/AG1 2.5% NO-CLEAN WATE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lead Free No-Clean, Water Soluble Wire Solder Sn42Bi57Ag1 (42/57/1) Spool, 0.35 oz (10g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Wire Solder
Composition
Sn42Bi57Ag1 (42/57/1)
Diameter
0.040" (1.02mm)
Melting Point
280°F (138°C)
Flux Type
No-Clean, Water Soluble
Wire Gauge
-
Mesh Type
-
Process
Lead Free
Form
Spool, 0.35 oz (10g)
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1531,04000 Kč531,04 Kč
Manufacturers Standard Package
Unit Price without VAT:531,04000 Kč
Unit Price with VAT:642,55840 Kč