
SMDSWLTLFP16 | |
|---|---|
DigiKey Part Number | 315-SMDSWLTLFP16-ND |
Manufacturer | |
Manufacturer Product Number | SMDSWLTLFP16 |
Description | SOLDER WIRE SN42/BI57/AG1 LEAD-F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free Wire Solder Sn42Bi57Ag1 (42/57/1) Tube |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn42Bi57Ag1 (42/57/1) | |
Diameter | 0.030" (0.76mm) | |
Melting Point | 281°F (138°C) | |
Flux Type | - | |
Wire Gauge | - | |
Process | Lead Free | |
Form | Tube | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 502,90000 Kč | 502,90 Kč |
| Unit Price without VAT: | 502,90000 Kč |
|---|---|
| Unit Price with VAT: | 608,50900 Kč |


