
SMDSWLF.006 50G | |
|---|---|
DigiKey Part Number | SMDSWLF.00650G-ND |
Manufacturer | |
Manufacturer Product Number | SMDSWLF.006 50G |
Description | LF SOLDER WIRE 96.5/3/0.5 TIN/SI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean, Water Soluble Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 34 AWG, 38 SWG Spool, 1.76 oz (50g) |
Datasheet | Datasheet |
Category | Melting Point 423 ~ 428°F (217 ~ 220°C) |
Manufacturer Chip Quik Inc. | Flux Type No-Clean, Water Soluble |
Series | Wire Gauge 34 AWG, 38 SWG |
Packaging Bulk | Process Lead Free |
Part Status Active | Form Spool, 1.76 oz (50g) |
Type Wire Solder | Shelf Life 60 Months |
Composition Sn96.5Ag3Cu0.5 (96.5/3/0.5) | Base Product Number |
Diameter 0.006" (0.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 668,23000 Kč | 1 668,23 Kč |
| Unit Price without VAT: | 1 668,23000 Kč |
|---|---|
| Unit Price with VAT: | 2 018,55830 Kč |







