Pink
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDN-20G-QTY10

DigiKey Part Number
315-SMDN-20G-QTY10-ND
Manufacturer
Manufacturer Product Number
SMDN-20G-QTY10
Description
DISPENSING NEEDLES / SYRINGE TIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pink
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Dispenser Needle, Tip
Tip Type
Straight
Gauge
20
Outer Diameter
0.036" (0.91mm)
Inner Diameter
0.023" (0.58mm)
Color
Pink
Number of Pieces
10
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
190,29000 Kč90,29 Kč
581,85000 Kč409,25 Kč
1078,51200 Kč785,12 Kč
2574,29080 Kč1 857,27 Kč
5071,25040 Kč3 562,52 Kč
10068,33380 Kč6 833,38 Kč
50062,01130 Kč31 005,65 Kč
Manufacturers Standard Package
Unit Price without VAT:90,29000 Kč
Unit Price with VAT:109,25090 Kč