
SMDN-19G-QTY10 | |
|---|---|
DigiKey Part Number | 315-SMDN-19G-QTY10-ND |
Manufacturer | |
Manufacturer Product Number | SMDN-19G-QTY10 |
Description | DISPENSING NEEDLES / SYRINGE TIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Brown |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Straight | |
Gauge | 19 | |
Outer Diameter | 0.042" (1.07mm) | |
Inner Diameter | 0.027" (0.69mm) | |
Color | Brown | |
Number of Pieces | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,29000 Kč | 90,29 Kč |
| 5 | 81,85000 Kč | 409,25 Kč |
| 10 | 78,51200 Kč | 785,12 Kč |
| 25 | 74,29080 Kč | 1 857,27 Kč |
| 50 | 71,25040 Kč | 3 562,52 Kč |
| 100 | 68,33380 Kč | 6 833,38 Kč |
| 500 | 62,01130 Kč | 31 005,65 Kč |
| Unit Price without VAT: | 90,29000 Kč |
|---|---|
| Unit Price with VAT: | 109,25090 Kč |




