Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDN-13G-QTY10

DigiKey Part Number
315-SMDN-13G-QTY10-ND
Manufacturer
Manufacturer Product Number
SMDN-13G-QTY10
Description
DISPENSING NEEDLES / SYRINGE TIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Dispenser Needle, Tip
Tip Type
Straight
Gauge
13
Outer Diameter
0.106" (2.70mm)
Inner Diameter
0.079" (2.00mm)
Color
Red
Number of Pieces
10
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1101,21000 Kč101,21 Kč
591,80400 Kč459,02 Kč
1088,04500 Kč880,45 Kč
2583,30320 Kč2 082,58 Kč
5079,89320 Kč3 994,66 Kč
10076,61960 Kč7 661,96 Kč
50069,53110 Kč34 765,55 Kč
Manufacturers Standard Package
Unit Price without VAT:101,21000 Kč
Unit Price with VAT:122,46410 Kč