
SMDN-12G-QTY10 | |
|---|---|
DigiKey Part Number | 315-SMDN-12G-QTY10-ND |
Manufacturer | |
Manufacturer Product Number | SMDN-12G-QTY10 |
Description | DISPENSING NEEDLES / SYRINGE TIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Straight | |
Gauge | 12 | |
Outer Diameter | 0.114" (2.90mm) | |
Inner Diameter | 0.087" (2.20mm) | |
Color | Blue | |
Number of Pieces | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,21000 Kč | 101,21 Kč |
| 5 | 91,80400 Kč | 459,02 Kč |
| 10 | 88,04500 Kč | 880,45 Kč |
| 25 | 83,30320 Kč | 2 082,58 Kč |
| 50 | 79,89320 Kč | 3 994,66 Kč |
| 100 | 76,61960 Kč | 7 661,96 Kč |
| 500 | 69,53110 Kč | 34 765,55 Kč |
| Unit Price without VAT: | 101,21000 Kč |
|---|---|
| Unit Price with VAT: | 122,46410 Kč |







