Lead Free No-Clean Solder Paste Bi57.6Sn42Ag0.4 (57.6/42/0.4) Syringe, 1.23 oz (35g), 10cc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDLTLFP10T5

DigiKey Part Number
SMDLTLFP10T5-ND
Manufacturer
Manufacturer Product Number
SMDLTLFP10T5
Description
SOLDER PASTE LOW TEMP LF T5 10CC
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Lead Free No-Clean Solder Paste Bi57.6Sn42Ag0.4 (57.6/42/0.4) Syringe, 1.23 oz (35g), 10cc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Process
Lead Free
Manufacturer
Chip Quik Inc.
Form
Syringe, 1.23 oz (35g), 10cc
Packaging
Dispenser
Shelf Life
6 Months
Part Status
Active
Shelf Life Start
Date of Manufacture
Type
Solder Paste
Storage/Refrigeration Temperature
37°F ~ 46°F (3°C ~ 8°C)
Composition
Bi57.6Sn42Ag0.4 (57.6/42/0.4)
Digi-Key Storage
Refrigerated
Melting Point
281°F (138°C)
Shipping Info
Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended.
Flux Type
No-Clean
Base Product Number
Mesh Type
5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Dispenser
QuantityUnit PriceExt Price
1687,19000 Kč687,19 Kč
Manufacturers Standard Package
Unit Price without VAT:687,19000 Kč
Unit Price with VAT:831,49990 Kč