
SMDC-8G | |
|---|---|
DigiKey Part Number | 315-SMDC-8G-ND |
Manufacturer | |
Manufacturer Product Number | SMDC-8G |
Description | DISPENSING NEEDLES / SYRINGE TIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Purple |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Conical | |
Gauge | 8 | |
Outer Diameter | 0.161" (4.10mm) | |
Inner Diameter | 0.134" (3.40mm) | |
Color | Purple | |
Number of Pieces | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 547,42000 Kč | 547,42 Kč |
| 5 | 496,68600 Kč | 2 483,43 Kč |
| 10 | 476,34000 Kč | 4 763,40 Kč |
| 25 | 450,73480 Kč | 11 268,37 Kč |
| 50 | 432,27320 Kč | 21 613,66 Kč |
| 100 | 414,57190 Kč | 41 457,19 Kč |
| 500 | 376,21780 Kč | 188 108,90 Kč |
| Unit Price without VAT: | 547,42000 Kč |
|---|---|
| Unit Price with VAT: | 662,37820 Kč |



