Purple
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDC-8G-QTY1000

DigiKey Part Number
315-SMDC-8G-QTY1000-ND
Manufacturer
Manufacturer Product Number
SMDC-8G-QTY1000
Description
DISPENSING NEEDLES / SYRINGE TIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Purple
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Dispenser Needle, Tip
Tip Type
Conical
Gauge
8
Outer Diameter
0.161" (4.10mm)
Inner Diameter
0.134" (3.40mm)
Color
Purple
Number of Pieces
1000
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 493,30000 Kč2 493,30 Kč
52 262,66000 Kč11 313,30 Kč
102 170,01700 Kč21 700,17 Kč
252 053,32720 Kč51 333,18 Kč
502 030,24620 Kč101 512,31 Kč
Manufacturers Standard Package
Unit Price without VAT:2 493,30000 Kč
Unit Price with VAT:3 016,89300 Kč