
SMDC-30G-QTY10 | |
|---|---|
DigiKey Part Number | 315-SMDC-30G-QTY10-ND |
Manufacturer | |
Manufacturer Product Number | SMDC-30G-QTY10 |
Description | DISPENSING NEEDLES / SYRINGE TIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Purple |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Conical | |
Gauge | 30 | |
Outer Diameter | 0.012" (0.31mm) | |
Inner Diameter | 0.006" (0.15mm) | |
Color | Purple | |
Number of Pieces | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,07000 Kč | 317,07 Kč |
| 5 | 287,79800 Kč | 1 438,99 Kč |
| 10 | 276,01900 Kč | 2 760,19 Kč |
| 25 | 261,17320 Kč | 6 529,33 Kč |
| 50 | 250,48520 Kč | 12 524,26 Kč |
| 100 | 240,22550 Kč | 24 022,55 Kč |
| 500 | 217,99998 Kč | 108 999,99 Kč |
| Unit Price without VAT: | 317,07000 Kč |
|---|---|
| Unit Price with VAT: | 383,65470 Kč |





