
SMDC-26G-QTY10 | |
|---|---|
DigiKey Part Number | 315-SMDC-26G-QTY10-ND |
Manufacturer | |
Manufacturer Product Number | SMDC-26G-QTY10 |
Description | DISPENSING NEEDLES / SYRINGE TIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Conical | |
Gauge | 26 | |
Outer Diameter | 0.018" (0.46mm) | |
Inner Diameter | 0.009" (0.23mm) | |
Color | Orange | |
Number of Pieces | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,63000 Kč | 143,63 Kč |
| 5 | 130,39800 Kč | 651,99 Kč |
| 10 | 125,06400 Kč | 1 250,64 Kč |
| 25 | 118,34480 Kč | 2 958,62 Kč |
| 50 | 113,49840 Kč | 5 674,92 Kč |
| 100 | 108,85150 Kč | 10 885,15 Kč |
| 500 | 98,78048 Kč | 49 390,24 Kč |
| Unit Price without VAT: | 143,63000 Kč |
|---|---|
| Unit Price with VAT: | 173,79230 Kč |






