Lead Free Solder Shot Bi100(100) Bag, 1 lb (454g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDBI100-S-16

DigiKey Part Number
SMDBI100-S-16-ND
Manufacturer
Manufacturer Product Number
SMDBI100-S-16
Description
SOLDER SHOT BI100 16OZ 454G
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lead Free Solder Shot Bi100(100) Bag, 1 lb (454g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Solder Shot
Composition
Bi100(100)
Diameter
-
Melting Point
521°F (271°C)
Flux Type
-
Wire Gauge
-
Process
Lead Free
Form
Bag, 1 lb (454g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 247,07000 Kč1 247,07 Kč
Manufacturers Standard Package
Unit Price without VAT:1 247,07000 Kč
Unit Price with VAT:1 508,95470 Kč