
SMDBI100-S-1 | |
|---|---|
DigiKey Part Number | SMDBI100-S-1-ND |
Manufacturer | |
Manufacturer Product Number | SMDBI100-S-1 |
Description | SOLDER SHOT BI100 1OZ 28G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free Solder Shot Bi100(100) Bag, 1 oz (28g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solder Shot | |
Composition | Bi100(100) | |
Diameter | - | |
Melting Point | 521°F (271°C) | |
Flux Type | - | |
Wire Gauge | - | |
Process | Lead Free | |
Form | Bag, 1 oz (28g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,98000 Kč | 188,98 Kč |
| Unit Price without VAT: | 188,98000 Kč |
|---|---|
| Unit Price with VAT: | 228,66580 Kč |



