Lead Free Water Soluble Solder Paste Sn96.5Ag3.5 (96.5/3.5) Syringe, 0.35 oz (10g), 5cc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDAL

DigiKey Part Number
SMDAL-ND
Manufacturer
Manufacturer Product Number
SMDAL
Description
ALUMINUM SOLDER PASTE WATER-SOLU
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lead Free Water Soluble Solder Paste Sn96.5Ag3.5 (96.5/3.5) Syringe, 0.35 oz (10g), 5cc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Solder Paste
Composition
Sn96.5Ag3.5 (96.5/3.5)
Diameter
-
Melting Point
430°F (221°C)
Flux Type
Water Soluble
Wire Gauge
-
Mesh Type
3
Process
Lead Free
Form
Syringe, 0.35 oz (10g), 5cc
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
37°F ~ 46°F (3°C ~ 8°C)
Digi-Key Storage
Refrigerated
Shipping Info
Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1418,91000 Kč418,91 Kč
Manufacturers Standard Package
Unit Price without VAT:418,91000 Kč
Unit Price with VAT:506,88110 Kč