
SMD4300AX500T5C | |
---|---|
DigiKey Part Number | SMD4300AX500T5C-ND |
Manufacturer | |
Manufacturer Product Number | SMD4300AX500T5C |
Description | SOLDER PASTE 63/37 T5 500G |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Leaded No-Clean, Water Soluble Solder Paste Sn63Pb37 (63/37) Cartridge, 17.64 oz (500g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solder Paste | |
Composition | Sn63Pb37 (63/37) | |
Diameter | - | |
Melting Point | 361°F (183°C) | |
Flux Type | No-Clean, Water Soluble | |
Wire Gauge | - | |
Mesh Type | 5 | |
Process | Leaded | |
Form | Cartridge, 17.64 oz (500g) | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 46°F (3°C ~ 8°C) | |
Shipping Info | Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended. | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 765,02000 Kč | 3 765,02 Kč |
Unit Price without VAT: | 3 765,02000 Kč |
---|---|
Unit Price with VAT: | 4 555,67420 Kč |