Leaded No-Clean, Water Soluble Wire Solder Sn60Pb40 (60/40) 20 AWG, 22 SWG Spool, 8 oz (227g), 1/2 lb
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD2SW.031 8OZ

DigiKey Part Number
SMD2SW.0318OZ-ND
Manufacturer
Manufacturer Product Number
SMD2SW.031 8OZ
Description
SOLDER WIRE 60/40 TIN/LEAD NO-CL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Leaded No-Clean, Water Soluble Wire Solder Sn60Pb40 (60/40) 20 AWG, 22 SWG Spool, 8 oz (227g), 1/2 lb
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Wire Solder
Composition
Sn60Pb40 (60/40)
Diameter
0.031" (0.79mm)
Melting Point
361 ~ 370°F (183 ~ 188°C)
Flux Type
No-Clean, Water Soluble
Wire Gauge
20 AWG, 22 SWG
Process
Leaded
Form
Spool, 8 oz (227g), 1/2 lb
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Shipping Info
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1488,41000 Kč488,41 Kč
Manufacturers Standard Package
Unit Price without VAT:488,41000 Kč
Unit Price with VAT:590,97610 Kč