
SMD2SW.031 .7OZ | |
|---|---|
DigiKey Part Number | SMD2SW.031.7OZ-ND |
Manufacturer | |
Manufacturer Product Number | SMD2SW.031 .7OZ |
Description | SOLDER WIRE POCKET PACK 60/40 TI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Leaded No-Clean, Water Soluble Wire Solder Sn60Pb40 (60/40) 20 AWG, 21 SWG Tube, 0.7 oz (19.85g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn60Pb40 (60/40) | |
Diameter | 0.031" (0.79mm) | |
Melting Point | 361 ~ 370°F (183 ~ 188°C) | |
Flux Type | No-Clean, Water Soluble | |
Wire Gauge | 20 AWG, 21 SWG | |
Process | Leaded | |
Form | Tube, 0.7 oz (19.85g) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Shipping Info | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,28000 Kč | 94,28 Kč |
| Unit Price without VAT: | 94,28000 Kč |
|---|---|
| Unit Price with VAT: | 114,07880 Kč |


